74AHCT02D,118

Nexperia
771-AHCT02D118
74AHCT02D,118

Mfr.:

Description:
Logic Gates 74AHCT02D/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.841

Stock:
2.841 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,171 € 1,71 €
0,151 € 3,78 €
0,13 € 13,00 €
0,12 € 30,00 €
0,114 € 57,00 €
0,101 € 101,00 €
Full Reel (Order in multiples of 2500)
0,092 € 230,00 €
0,086 € 430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
AHCT
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
5.1 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935262690118
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99