74AHC2G32DP,125

Nexperia
771-AHC2G32DP125
74AHC2G32DP,125

Mfr.:

Description:
Logic Gates 74AHC2G32DP/SOT505/TSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.118

Stock:
5.118 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,232 € 2,32 €
0,207 € 5,18 €
0,179 € 17,90 €
0,165 € 41,25 €
0,152 € 76,00 €
0,146 € 146,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,132 € 792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
OR
2 Gate
AHC
4 Input
TSSOP-8
2 Output
8 mA
- 8 mA
4.6 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935274667125
Unit Weight: 21,062 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99