74AHC2G32DC,125

Nexperia
771-AHC2G32DC125
74AHC2G32DC,125

Mfr.:

Description:
Logic Gates 74AHC2G32DC/SOT765/VSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.131

Stock:
5.131 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,247 € 2,47 €
0,22 € 5,50 €
0,19 € 19,00 €
0,175 € 43,75 €
0,167 € 83,50 €
0,16 € 160,00 €
Full Reel (Order in multiples of 3000)
0,141 € 423,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
OR
2 Gate
AHC
4 Input
VSSOP-8
2 Output
8 mA
- 8 mA
4.6 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935275132125
Unit Weight: 9,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.