74AHC2G125DP,125

Nexperia
771-AHC2G125DP125
74AHC2G125DP,125

Mfr.:

Description:
Buffers & Line Drivers 74AHC2G125DP/SOT505/TSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.974

Stock:
5.974 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,196 € 1,96 €
0,175 € 4,38 €
0,151 € 15,10 €
0,139 € 34,75 €
0,132 € 66,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,115 € 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
AHC
2 Input
2 Output
Non-Inverting
TSSOP-8
- 8 mA
8 mA
1 uA
2 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 2 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935274673125
Unit Weight: 23,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.