74AHC2G00DP,125

Nexperia
771-AHC2G00DP125
74AHC2G00DP,125

Mfr.:

Description:
Logic Gates 74AHC2G00DP/SOT505/TSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.408

Stock:
3.408 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,209 € 2,09 €
0,186 € 4,65 €
0,161 € 16,10 €
0,148 € 37,00 €
0,14 € 70,00 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,125 € 375,00 €
0,123 € 738,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
AHC
4 Input
TSSOP-8
2 Output
8 mA
- 8 mA
4.9 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935274678125
Unit Weight: 84 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99