74AHC164D-Q100J

Nexperia
771-74AHC164DQ100J
74AHC164D-Q100J

Mfr.:

Description:
Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,138 € 345,00 €
0,134 € 670,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 Circuit
SOIC-14
74HC
CMOS
2
Parallel
9.3 ns
2 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: 8 Bit Serial-In, Parallel-Out Shift Register
Input Type: Serial
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Part # Aliases: 935301199118
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99