2PD1820AS,115

Nexperia
771-2PD1820AS115
2PD1820AS,115

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.301

Stock:
2.301 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,175 € 1,75 €
0,107 € 10,70 €
0,077 € 38,50 €
0,067 € 67,00 €
Full Reel (Order in multiples of 3000)
0,067 € 201,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
NPN
Single
500 mA
50 V
60 V
5 V
600 mV
200 mW
150 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
DC Collector/Base Gain hFE Min: 170
DC Current Gain hFE Max: 170 at 150 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934042630115
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.