2PC4081Q-QX

Nexperia
771-2PC4081Q-QX
2PC4081Q-QX

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
50 V
60 V
7 V
400 mV
200 mW
100 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 150 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 120 at 1 mA, 60 V
DC Current Gain hFE Max: 270 at 1 mA, 60 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934664487115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99