2PB710ARL-QR

Nexperia
771-2PB710ARL-QR
2PB710ARL-QR

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
SMD/SMT
SOT-23
PNP
50 V
250 mW
120 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934669293215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
USHTS:
8541290095