2PB1219AS,135

Nexperia
771-2PB1219AS135
2PB1219AS,135

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
50 V
60 V
5 V
200 mW
140 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 170 at 150 mA, 10 V, 40 at 500 mA, 10 V
DC Current Gain hFE Max: 170 at 150 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934033210135
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99