2PA1774RMB,315

Nexperia
771-2PA1774RMB,315
2PA1774RMB,315

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-1006-3
PNP
Single
100 mA
40 V
50 V
5 V
200 mV
250 mW
100 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934065895315
Unit Weight: 0,680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.