2N7002PS,125

Nexperia
771-2N7002PS125
2N7002PS,125

Mfr.:

Description:
MOSFETs 2N7002PS/SOT363/SC-88

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.726

Stock:
32.726 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,153 € 1,53 €
0,095 € 9,50 €
0,071 € 35,50 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,046 € 276,00 €
0,039 € 351,00 €
0,037 € 888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
320 mA
1.6 Ohms
- 20 V, 20 V
1.1 V
800 pC
- 55 C
+ 150 C
280 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934064134125
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.