2N7002P,215

Nexperia
771-2N7002P-215
2N7002P,215

Mfr.:

Description:
MOSFETs 2N7002P/SOT23/TO-236AB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
419.880
191.880
Pending
228.000
Expected 6/29/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,116 € 1,16 €
0,083 € 8,30 €
0,053 € 26,50 €
0,05 € 50,00 €
Full Reel (Order in multiples of 3000)
0,034 € 102,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
360 mA
1.6 Ohms
- 20 V, 20 V
1.1 V
600 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934064132215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.