2N7002HSX

Nexperia
771-2N7002HSX
2N7002HSX

Mfr.:

Description:
MOSFETs SOT363 N-CH 60V .32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.126

Stock:
12.126 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,171 € 1,71 €
0,108 € 10,80 €
0,079 € 39,50 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,058 € 174,00 €
0,052 € 312,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
320 mA
1.6 Ohms
- 20 V, 20 V
2.4 V
300 pC
- 55 C
+ 150 C
320 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 2 ns
Part # Aliases: 934661229115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2N7002H N-Channel Trench MOSFETs

Nexperia 2N7002H N-Channel Trench MOSFETs are enhancement mode Field-Effect Transistor (FET) MOSFETs. The 2N7002H is housed in a small SOT23 Surface-Mounted Device (SMD) plastic package. The MOSFETs are logic-level compatible, have very fast switching, and are AEC-Q101 qualified.