1PS76SB40-QF

Nexperia
771-1PS76SB40-QF
1PS76SB40-QF

Mfr.:

Description:
Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323-2
Single
Si
120 mA
1 V
200 mA
10 uA
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Temperature Range: - 65 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: 934664489135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.