1PS76SB10,135

Nexperia
771-1PS76SB10,135
1PS76SB10,135

Mfr.:

Description:
Schottky Diodes & Rectifiers 1PS76SB10/SOD323/SOD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.805
Expected 4/2/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,112 € 1,12 €
0,082 € 8,20 €
0,051 € 25,50 €
0,042 € 42,00 €
0,038 € 95,00 €
0,032 € 160,00 €
Full Reel (Order in multiples of 10000)
0,028 € 280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323-2
Single
Si
200 mA
30 V
400 mV
300 mA
2 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934045390135
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99