1PS74SB23-QH

Nexperia
771-1PS74SB23-QH
1PS74SB23-QH

Mfr.:

Description:
Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
SMD/SMT
SC-74-6 (SOT-457-6)
Single
Si
1 A
400 mV
25 A
1 mA
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 25 V
Part # Aliases: 934669249125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.