1PS70SB16-QX

Nexperia
771-1PS70SB16-QX
1PS70SB16-QX

Mfr.:

Description:
Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-323-3
Single
200 mA
400 mV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: 934669620115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.