1PS70SB15,115

Nexperia
771-1PS70SB15115
1PS70SB15,115

Mfr.:

Description:
Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.881

Stock:
2.881 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,187 € 1,87 €
0,114 € 11,40 €
0,083 € 41,50 €
0,072 € 72,00 €
Full Reel (Order in multiples of 3000)
0,072 € 216,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-323-3
Dual Anode Common Cathode
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 65 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934054919115
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99