1N4148,143

Nexperia
771-1N4148,143
1N4148,143

Mfr.:

Description:
Small Signal Switching Diodes Diode Switching 100V 0.2A 2-Pin ALF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
General Purpose Diodes
Through Hole
DO-35-2
100 V
4 A
200 mA
Single
4 ns
1 V
25 nA
- 65 C
+ 200 C
Ammo Pack
Brand: Nexperia
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.