98ROBO000014F

NexCOBOT
230-98ROBO000014F
98ROBO000014F

Mfr.:

Description:
Gateways Smart Robot Gateway Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max two robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Provide friendly web-based UI for configuration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
506,54 € 506,54 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Gateways
RoHS:  
Atom E3826
USB
24 VDC
24 VDC
- 5 C
+ 55 C
Bulk
Brand: NexCOBOT
Dimensions: 162 mm x 26 mm x 150 mm
Memory Type: DDR3L
Moisture Sensitive: Yes
Product Type: Gateways
Series: SRB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: NexCOBOT
Part # Aliases: SRB100
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.