10P00088801X0

NexAIoT
230-10P00088801X0
10P00088801X0

Mfr.:

Description:
Single Board Computers PICMG 1.3 Full-Size SHB, 6th Gen Skylake Core I (65W/35W), LGA1151, Q170, DDR4 x2 , VGA,HDMI/DVI,DP,USB 3.0 x4, USB 2.0x 6, USB2.0 Type A, GbE x2, SATA x5, RS-232 x3, RS-232/422/485 x1, PCIe x16, PCIe x4, four PCI, M.2 2280/22110 (SATA 3.0)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
346,58 € 346,58 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Single Board Computers
RoHS:  
PEAK888VL2
PICMG 1.3 Full-size
Intel
Core i3/i5/i7
Core i3/i5/i7
12 V
USB
- 20 C
+ 60 C
338.58 mm x 126.39 mm
Bulk
Brand: NexAIoT
Chipsets: H110
Code Name: Sky Lake
Moisture Sensitive: Yes
On-Board Storage Size: 32 GB
On-Board Storage Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Part # Aliases: PEAK888VL2-Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.