10V70710000XR

NexAIoT
230-10V70710000XR
10V70710000XR

Mfr.:

Description:
Gateways Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.285,88 € 2.285,88 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Gateways
RoHS:  
Intel Celeron J1900
2 GHz
24 V
24 V
- 5 C
+ 55 C
Bulk
Brand: NexAIoT
Dimensions: 50 mm x 157 mm x 205 mm
Memory Type: DDR3L
Product Type: Gateways
RAM: 4 GB
Series: VIC 7000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: NexAIoT
Unit Weight: 2,35 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.