10J00430000X0

NexAIoT
230-10J00430000X0
10J00430000X0

Mfr.:

Description:
Embedded Box Computers NISE4300 w/ intel SkyLake-U Gen6 CPU i3-6100U(2.3GHz, 2C4T, 15W), 2x DDR3L 2x DP, DVI-D, 2x USB 3.0, 2x USB, 2x LAN, 2x RS232, 1x RS232/422/485, mPCIe, M.2, SIM, SSD Slot 24 VDC, -5 - 55C, WDH: 238x145x54 mm, 1x PCIex4 Slot (Barebone only.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
896,12 € 896,12 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Core i3
2.3 GHz
16 GB
24 V
RS-232, USB
0 C
+ 50 C
238 mm x 145 mm x 54 mm
Brand: NexAIoT
Description/Function: With fanless system
Memory Type: DDR3L
Packaging: Bulk
Processor Series: i3-6100U
Series: NISE4300
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 2,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.