10J00391000X0

NexAIoT
230-10J00391000X0
10J00391000X0

Mfr.:

Description:
Embedded Box Computers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 6/24/2026
2
Expected 1/12/2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.374,28 € 1.374,28 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Core i3/i5/i7/i9
Q670E PCH
1 GHz, 1.1 GHz, 1.4 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz
64 GB
12 MB, 18 MB, 24 MB, 25 MB, 30 MB, 36 MB
12 VDC to 30 VDC
HDMI, mSATA, USB
- 20 C
+ 60 C
215 mm x 272 mm x 102 mm
Brand: NexAIoT
Memory Type: DDR5
Series: NISE3910
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NISE 3910 Fanless PC

NexCOBOT NISE 3910 Fanless PC is designed for industrial automation and edge computing, which demands high CPU and graphics performance. This fanless PC is integrated with 12th and 13th Gen Intel® Core™ i9/i7/i5/i3 processors. The NISE 3910 Fanless PC supports up to 64G DDR5 memory and incorporates several options on storage devices like M.2, HDD or SSD, and mSATA. This fanless PC operates from 12V to 30V DC input range and -20°C to 60°C temperature range. The NISE 3910 Fanless PC consists of one internal mini-PCIe socket to support IoT wireless connectivity application and a 5G module via M.2 3052 Key B.