10J00360000X0

NexAIoT
230-10J00360000X0
10J00360000X0

Mfr.:

Description:
Embedded Box Computers NISE3600E w/ intel Ivy Bridge Gen3 CPU FCPGA988 Socket(35W), QM77, 2x DDR3L 2x DP, VGA/DVI-D, 4x USB 3.0, 2x USB, 2x LAN, 5x RS232, RS232/485, mPCIe, SIM, Cfast, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x93 mm, 1x PCIex4 Slot (Barebone only.)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
859,38 € 859,38 €

Similar Product

NexAIoT 10J00380003X0
NexAIoT
Embedded Box Computers NISE3800E w/ intel Sky Lake Gen6 CPU FCLGA1151(35W), Q170, 2x DDR4 HDMI, DP, DVI-D, 4x USB 3.0, 2x USB, 3x LAN, 2x RS232, 2x mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x93 mm, 1x PCIex4 Slot (Barebone only. Any additional components are opt

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Core i3/i5
WM77 PCH
2.4 GHz, 2.7 GHz
8 GB
3 MB, 3 MB
9 V to 30 V
RS-232, USB
- 5 C
+ 55 C
215 mm x 272 mm x 93 mm
Brand: NexAIoT
Description/Function: With fanless system
Memory Type: DDR3
Packaging: Bulk
Processor Series: i3-3120ME, i5-3610ME
Series: NISE3600
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.