10J00005000X0

NexAIoT
230-10J00005000X0
10J00005000X0

Mfr.:

Description:
Industrial Box PCs NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
401,83 € 401,83 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Industrial Box PCs
RoHS:  
Intel Atom E3826
4 GB
DDR3L
162 mm x 150 mm x 26 mm
+ 55 C
- 5 C
Brand: NexAIoT
Installed RAM: 2 GB
Packaging: Bulk
Processor Brand: Intel
Product Type: Industrial PCs
Series: NISE50
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NISE 50 Fanless Systems

NexAIoT NISE 50 Fanless Systems is powered by the Intel® Celeron® processor J1900 (formerly codenamed "Bay Trail"). The NISE 50 is an intelligent IoT gateway for factory automation and for smart city applications. The NISE 50 series supports operating temperatures from -5° up to 55°C with 12V DC input with a +/-20% range. The NISE 50 series has strong connectivity like an Ethernet-based LAN port and traditional RS485 mainly for Modbus TCP or Modbus RTU communication. For wireless connectivity, there are 3x mini-PCIe sockets which can support optional wireless modules for IoT applications, for example, Wi-Fi, Bluetooth, 3.5G, and 4G LTE module.