10G00061400X0

NexAIoT
230-10G00061400X0
10G00061400X0

Mfr.:

Description:
Single Board Computers Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, DP/HDMI/VGA/LVDS, USB3.0 x4, USB2.0 x3, GbE x2, SATA x3, RS232 x3, RS232/422/485, Mini-PCIe, 12V 24V DC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,92 € 27.692,00 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Single Board Computers
RoHS:  
NEX614
Mini-ITX
Intel
Celeron, Core i3/i5/i7
Celeron, Core i3/i5/i7
USB
0 C
+ 60 C
170 mm x 170 mm
Bulk
Brand: NexAIoT
Memory Size: 32 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Tradename: NexAIoT
Part # Aliases: NEX614
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.