10E00035800X0

NexAIoT
230-10E00035800X0
10E00035800X0

Mfr.:

Description:
Single Board Computers 3.5 SBC with Intel Atom x6000 processor

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,43 € 292,43 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Single Board Computers
RoHS:  
EBC358
3.5 in
Intel
Atom x6425E
Atom x6425E
2 GHz
12 V, 24 V
PCIe, SATA, USB
0 C
+ 60 C
146 mm x 105 mm
Brand: NexAIoT
Memory Size: 32 GB
Number of Cores: 4 Core
Product Type: Single Board Computers
Subcategory: Computing
Tradename: NexCOBOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.