NHD-CTP6

Newhaven Display
763-NHD-CTP6
NHD-CTP6

Mfr.:

Description:
Display Development Tools Breakout board for capacitive touch panels

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €
9,70 € 48,50 €
9,07 € 90,70 €
8,56 € 428,00 €
8,14 € 814,00 €
7,73 € 1.932,50 €
7,42 € 3.710,00 €
6,97 € 6.970,00 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
RoHS:  
Breakout Boards
Bulk
Brand: Newhaven Display
Dimensions: 20.32 mm x 16.51 mm x 1.6 mm
For Use With: Capacitive touch panels
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools for Displays

Newhaven Display Development Tools for Displays are designed to simplify the evaluation, integration, and customization of display technologies during every phase of product development. From early-stage prototyping to software and mechanical validation, these tools enable engineers to reduce design time, minimize risk, and accelerate time-to-market. Whether working with LCD, OLED, or TFT displays, Newhaven’s development solutions provide a flexible and reliable platform for testing display performance, interfaces, and firmware behavior.