NHD-CTP-USB-ADAPTER-800480

Newhaven Display
763-CTPUSBADPT800480
NHD-CTP-USB-ADAPTER-800480

Mfr.:

Description:
Display Development Tools 800x480 I2C to USB Adapt Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,28 € 25,28 €
23,77 € 118,85 €
22,26 € 222,60 €
22,24 € 1.112,00 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
RoHS:  
Adapter Boards
I2C, USB
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Display Development Tools
Series: CTP USB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000095
ECCN:
EAR99

I2C-to-USB Adapter Boards

Newhaven Display I2C-to-USB Adapter Boards simplify touchscreen prototyping by enabling direct USB interfacing with capacitive TFT displays. These plug-and-play adapter boards feature a micro-B USB connector, Molex FFC connector, ON/OFF switch, LED power indicator, and mounting holes for secure installation. The I2C-to-USB adapters support resolutions of 640×480, 800×480, and 1024×600 using either the FT5426G or FT5536U touch controller. These adapters are ideal for Raspberry Pi projects, Windows PCs, and touchscreen HMIs running Linux or other embedded systems.