NHD-C12864A1Z-FSB-FBW-HTT

Newhaven Display
763-C12864A1ZFSBFBWH
NHD-C12864A1Z-FSB-FBW-HTT

Mfr.:

Description:
LCD Graphic Display Modules & Accessories COG FSTN(+) 128x64 Blue w/Heater

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,86 € 19,86 €
19,82 € 99,10 €
19,57 € 195,70 €
19,43 € 971,50 €
19,27 € 1.927,00 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
COG Graphic LCD Modules
128 x 64
Transflective
FSTN Positive
80 mm x 54 mm x 10.2 mm
SPI
Side LED Blue
Without Touch Panel
COG LCD Module with Built-in Controller ST7565P and Heater
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Style: Chip-On-Glass (COG)
Subcategory: Displays
Viewing Area - W x H: 70.7 mm x 38.8 mm
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COG & TFT LCD Displays

Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

LCD Graphic Display Modules

Newhaven Display LCD Graphic Display Modules deliver flexible, pixel-addressable monochrome graphics for embedded systems requiring icons, bitmaps, menus, and structured UI elements. These modules pair energy-efficient STN or FSTN LCD technology with multiple backlight and interface options. The proven STN or FSTN monochrome LCD technology delivers low power consumption and a stable, clear image. The modules are suitable for industrial controls, handheld devices, test equipment, medical systems, and consumer electronics.  

COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.