NHD-C0216BA-FSW-GBW

Newhaven Display
763-NHDC0216BAFSWGBW
NHD-C0216BA-FSW-GBW

Mfr.:

Description:
LCD Character Display Modules & Accessories COG 2x16 Side White Backlight

Lifecycle:
New Product:
New from this manufacturer.
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,00 € 8,00 €
7,53 € 37,65 €
7,15 € 71,50 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  
C021
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531204090
USHTS:
8524919000
ECCN:
EAR99

Character LCD Displays & Modules

Newhaven Display Character LCD Displays and Modules are high-contrast character LCDs that are designed for reliable and readable performance. These displays deliver crisp, consistent text and data with Newhaven's Character LCD displays. Available in multiple sizes, color combinations, and display types, including STN and FSTN, these modules offer positive or negative modes with transflective, reflective, or transmissive options for dependable readability in any setting. Each display features a built-in controller such as the Sitronix ST7066U or PIC16F690 to simplify integration and ensure long-term reliability.