NHD-4.3-800480CF-ASXP

Newhaven Display
763-43800480CFASXP
NHD-4.3-800480CF-ASXP

Mfr.:

Description:
TFT Displays & Accessories 4.3" IPS TFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,68 € 28,68 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
160 mA
IPS TFT LED Displays
Transmissive
4.3 in
WVGA
800 x 480
24-bit RGB
Without Touch Panel
LED
850 cd/m2
97.20 mm x 55.9 mm
105.5 mm x 67.2 mm x 2.95 mm
3.3 V
Bulk
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: NHD-4.3-800480CFASXPCTP REV 2E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99