NHD-4.3-800480CF-ASXP-CTP

Newhaven Display
763-43800480ASXPCTP
NHD-4.3-800480CF-ASXP-CTP

Mfr.:

Description:
TFT Displays & Accessories 4.3" IPS TFT w/Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,20 € 58,20 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
160 mA
IPS TFT LED Displays
Transmissive
4.3 in
WVGA
800 x 480
24-bit RGB
Capacitive Touch Panel
LED
723 cd/m2
96.10 mm x 54.8 mm
105.5 mm x 67.2 mm x 4.65 mm
3.3 V
Bulk
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 154,657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
USHTS:
8524919000
ECCN:
EAR99

4.3" IPS TFT Display Modules

Newhaven Display 4.3" IPS TFT LCD Display Modules are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged so that the liquid crystals inside the display rotate in parallel with the screen rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. In addition, they display consistent, accurate color from all viewing angles and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.