NHD-240128WG-ATFH-VZ#

Newhaven Display
763-240128WG-ATFH-VZ
NHD-240128WG-ATFH-VZ#

Mfr.:

Description:
LCD Graphic Display Modules & Accessories FSTN(+) 240x128 170.0 x 103.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,59 € 79,59 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
240 x 128
Transflective
FSTN Positive
170 mm x 93.4 mm
Parallel
LED, White
Without Touch Panel
Built-in Controller RA6963
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Style: LCD Graphic Display
Subcategory: Displays
Viewing Area - W x H: 128 mm x 75 mm
Unit Weight: 204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Graphic Display Modules

Newhaven Display LCD Graphic Display Modules deliver flexible, pixel-addressable monochrome graphics for embedded systems requiring icons, bitmaps, menus, and structured UI elements. These modules pair energy-efficient STN or FSTN LCD technology with multiple backlight and interface options. The proven STN or FSTN monochrome LCD technology delivers low power consumption and a stable, clear image. The modules are suitable for industrial controls, handheld devices, test equipment, medical systems, and consumer electronics.  

LCD Character and Graphic Displays

These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the