NHD-2.7-12864WDY3-M

Newhaven Display
763-NHD2712864WDY3M
NHD-2.7-12864WDY3-M

Mfr.:

Description:
OLED Displays & Accessories 2.7 in Yellow OLED 128 x 64 Molex con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,25 € 42,25 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
OLED Displays
Yellow
128 x 64
63.41 mm x 32.69 mm
82 mm x 47.5 mm x 6 mm
Parallel, SPI
180 uA
3.3 V
+ 85 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 100 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 85 deg
Unit Weight: 34,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524920000
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED Graphic Displays

Newhaven Display OLED Graphic Displays enable the presentation of detailed images, icons, and custom graphics with outstanding clarity and contrast. The OLED technology ensures precise pixel control for creative and information-rich user interfaces. The OLED graphic displays support for full graphical layouts, allowing designers to integrate logos, symbols, charts, and multilingual text. These displays are well-suited for modern interfaces requiring flexibility, readability, and responsive performance. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.  

NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules

Newhaven Display NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules offer high contrast viewing with vibrant graphics against a deep black background. The OLED display technology is self-illuminating and engineered to provide increased visibility and ensure easy readability from any angle in different environments. Fully compatible with Arduino, the passive-matrix displays implement 6800/8080 serial or parallel interface options for seamless integration with many electronic systems for various applications. Designed to withstand extreme operating conditions, the NHD-2.7-12864WDx operates exceptionally within a temperature range from -40°C to +85°C. These modules feature a built-in SSD1322 controller and require a 3.3V power supply.