NHD-2.4-240320DA-CTXN

Newhaven Display
763-NHD24240320DACTX
NHD-2.4-240320DA-CTXN

Mfr.:

Description:
TFT Displays & Accessories 2.4" TN TFT Display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €
12,05 € 60,25 €
11,28 € 112,80 €
10,65 € 532,50 €
10,30 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
10 mA
IPS TFT LCD Display Modules
Transmissive
2.4 in
MVA
240 x 320
SPI
LED
270 cd/m2
59.46 mm x 42.72 mm x 2.8 mm
3 V
Background Colour: White
Brand: Newhaven Display
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: NHD-2.4
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524919000
ECCN:
EAR99

TFT Displays

Newhaven Display TFT (Thin-Film Transistor) Displays are active-matrix LCD modules with full RGB color screens. These Newhaven Display screens exhibit bright, vivid colors and can show fast animations, complex graphics, and crisp custom fonts, with the option for resistive or capacitive touchscreens.