NHD-2.4-240320AF-CTXP

Newhaven Display
763-24240320AFCTXP
NHD-2.4-240320AF-CTXP

Mfr.:

Description:
TFT Displays & Accessories 2.4" IPS TFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
6 mA
IPS TFT LCD Display Modules
Transmissive
2.4 in
240 x 320
Parallel, SPI
LED, White
350 cd/m2
59.91 mm x 42.8 mm x 2.55 mm
3 V
Bulk
Background Colour: Black
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

2.4" In-Plan Switching (IPS) TFTs

Newhaven Display 2.4" In-Plan Switching (IPS) TFTs deliver consistent color reproduction at any angle, making it the top choice for applications that require precise, concise information on a smaller display. These TFT displays are small in size and produce high-quality images. The line includes six models offered in two different brightness options: a standard brightness model and a high brightness model with up to 1200cd/m2 that is sunlight readable. These TFTs add brightness options and have two touchscreen options: resistive and capacitive. The 2.4" IPS displays provide additional design improvements, including built-in EMI shielding and a top bezel frame for added protection. These TFTs' interface offers compatibility with Arduino and comes with the same mechanical footprint as the TN display. The 2.4" In-Plan switching TFTs are ideal for industrial, manufacturing, medical, and consumer electronics.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.