NHD-1.5-AU-SHIELD

Newhaven Display
763-1.5AUSHIELD
NHD-1.5-AU-SHIELD

Mfr.:

Description:
Display Development Tools Serial Color OLED Arduino Shield

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,06 € 62,06 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
RoHS:  
Display Shields
3.3 V
SPI
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8521900000
ECCN:
EAR99

Color OLED Arduino Shields

Newhaven Display International Color OLED Arduino Shields are designed for use with Arduino UNO and Arduino UNO SMD and eliminate long development time. These OLED shields are available in three sizes: 1.27", 1.5", and 1.69" diagonal. Off-the-shelf color OLED modules are available for easy development with additional sizes. Newhaven Display International Color OLED Arduino Shields come with a serial interface color OLED display module with a single-row pin-out. The shields are designed for easy breadboarding, support video, and have all the display features of full-color OLEDs.  The individual serial interface color OLEDs are sold separately and can be customized for various project requirements.