NHD-1.5-240240AF-CSXP-T

Newhaven Display
763-15240240AFCSXPT
NHD-1.5-240240AF-CSXP-T

Mfr.:

Description:
TFT Displays & Accessories 1.5 Square IPS TFT w/ Res Touch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,30 € 11,30 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
6 mA
IPS TFT LCD Displays
Transmissive
1.5 in
240 x 240
SPI
Resistive Touch Panel
LED, White
936 cd/m2
27.72 mm x 27.72 mm
35.32 mm x 32.52 mm x 3.45 mm
3.3 V
Bulk
Background Colour: Black
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: NHD-1.5
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: SQUARE TFT
Part # Aliases: NHD-1.5-240240AF-CSXP-T_REV1A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524919000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

Square IPS TFT LCDs

Newhaven Display Square IPS TFT LCDs feature two display line sizes of 1.5" and 4.0", various interface options including MIPI DSI, and exceed standard TFT performance via the IPS technology. The Square IPS TFT LCDs provide vivid, accurate color reproduction, ultra-wide viewing angles, and a high-brightness backlight, ideal for applications that demand high performance in a compact design.