NHD-0420D3Z-FL-GBW-V3

Newhaven Display
763-0420D3ZFLGBW-V3
NHD-0420D3Z-FL-GBW-V3

Mfr.:

Description:
LCD Character Display Modules & Accessories 4 x 20 STN-GRAY 98.0 x 60.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.197

Stock:
1.197 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,73 € 14,73 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transflective
20 x 4
98 mm x 60 mm x 13.5 mm
76 mm x 25.2 mm
STN Positive
LED Yellow/Green
I2C, RS-232, SPI
Gray
5 V
D3Z
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: NHD-0420D3Z-FL-GBW-V3_REV1C
Unit Weight: 82,677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

NHD Serial LCD Character Display Modules

Newhaven Display NHD Serial LCD Character Display Modules features a blue screen and a white LED backlight or a yellow screen with a green backlight. It provides 2 to 4 lines of 20 characters each and 5x8 pixels with a cursor, with a transmissive or transflective display mode. The modules use a built-in PIC 16F690 LCD controller for serial communication. This display offers I2C, SPI, and RS232 serial interfaces that require a +5.0V power supply and are RoHS compliant.