NHD-0420CW-AB3

Newhaven Display
763-NHD-0420CW-AB3
NHD-0420CW-AB3

Mfr.:

Description:
OLED Displays & Accessories 4x20 Blue Slim Character OLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.863

Stock:
1.863 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,19 € 31,19 €
29,33 € 146,65 €
27,45 € 274,50 €
25,89 € 1.294,50 €
24,66 € 2.466,00 €
24,57 € 6.142,50 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
Blue
20 x 4
72.42 mm x 22.82 mm
I2C, Parallel, SPI
70 mA
2.8 V, 5 V
+ 85 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 120 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 36,513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524920000
CNHTS:
8524929000
CAHTS:
8531200010
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

Slim OLED Character Displays

Newhaven Display Slim OLED Character Displays are self-contained Display Modules that include all required logic in a compact 5mm thick package. These Slim OLED Character Displays are available in 2x16, 2x20, and 4x20 character formats. Color options for the Slim OLED Character Displays include White, Red, Green, Blue, and Yellow, in all display sizes.