NHD-0220DZW-AG5

Newhaven Display
763-NHD-0220DZW-AG5
NHD-0220DZW-AG5

Mfr.:

Description:
OLED Displays & Accessories OLED 2x20 Green 116.0 x 37.0 x 9.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
303
Expected 9/7/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,07 € 33,07 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Green
20 x 2
85 mm x 18.6 mm
Parallel, 3-Wire SPI
35 mA
5 V
+ 80 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 125 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524920000
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

OLED Display Modules

Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.

Character OLED Display Modules

Newhaven Display Character OLED Display Modules available in formats of 2 lines x 16 characters, 2 lines x 20 characters, or 4 lines x 20 characters. Each of these displays come with built-in font tables and are classified into standard and slim modules based on their sizes. These modules find their applications in automotive, consumer, medical, military, etc.