NHD-0220CW-AR3

Newhaven Display
763-NHD-0220CW-AR3
NHD-0220CW-AR3

Mfr.:

Description:
OLED Displays & Accessories 2x20 Red Slim Character OLED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OLED Displays
Without Touch Panel
Red
20 x 2
77.92 mm x 16.28 mm
I2C, Parallel, SPI
70 mA
2.4 V to 5.5 V
+ 85 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 50 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.