NHD-0216SZW-BY5

Newhaven Display
763-NHD-0216SZW-BY5
NHD-0216SZW-BY5

Mfr.:

Description:
OLED Displays & Accessories OLED 2x16 Yellow 122.0 x 44.0 x 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84
Can Dispatch Immediately
On Order:
100
Expected 10/15/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,40 € 44,40 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Yellow
16 x 2
99 mm x 24 mm
Parallel, 3-Wire SPI
43 mA
5 V
+ 80 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 90 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.  

OLED Character Displays

Newhaven Display OLED Character Displays provide crisp, high-contrast text presentation for applications that require reliable readability and low power consumption. These displays deliver sharp characters without the need for backlighting by using self-emissive OLED technology. The OLED character displays are ideal for presenting fixed or variable text in industrial, medical, and consumer electronics. Each character is clearly defined, offering excellent legibility in all lighting conditions while maintaining a compact mechanical footprint. Typical applications include industrial equipment interfaces, medical devices, consumer electronics, instrumentation displays, and embedded systems.