NHD-0216MW-EB3

Newhaven Display
763-NHD-0216MW-EB3
NHD-0216MW-EB3

Mfr.:

Description:
OLED Displays & Accessories OLED 2 X 16 CHAR SPI MPU RJ45 Ethrnet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,87 € 20.870,00 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Blue
16 x 2
36.22 mm x 11.4 mm
SPI
10 mA
2.8 V, 5 V
+ 85 C
- 40 C
Modular OLED
Bulk
Brand: Newhaven Display
Brightness: 80 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED Character Displays

Newhaven Display OLED Character Displays provide crisp, high-contrast text presentation for applications that require reliable readability and low power consumption. These displays deliver sharp characters without the need for backlighting by using self-emissive OLED technology. The OLED character displays are ideal for presenting fixed or variable text in industrial, medical, and consumer electronics. Each character is clearly defined, offering excellent legibility in all lighting conditions while maintaining a compact mechanical footprint. Typical applications include industrial equipment interfaces, medical devices, consumer electronics, instrumentation displays, and embedded systems.

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.  

2 x 16 Modular OLED Displays

Newhaven Display 2 x 16 Modular OLED Displays provide 2 lines x 16 characters and ultra-high contrast in a slim design. These displays work with a parallel MPU, SPI MPU, or I2C interface. The variety of interface options makes these modules adaptable to fit the needs of any project or application. Additional features include a built-in LCD comparable controller, low power, and breadboard friendly (NHD-0216AW-SB3 and NHD-0216AW-IB3). Newhaven Display 2 x 16 Modular OLED Displays are RoHS compliant.