A2001WR-S-2P SMT

Newhaven Display
763-A2001WRS2P
A2001WR-S-2P SMT

Mfr.:

Description:
Headers & Wire Housings Surface mount right angle connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
3,44 € 17,20 €
3,23 € 32,30 €
3,01 € 150,50 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
2 Position
2 mm (0.079 in)
1 Row
Right Angle
Pin (Male)
Tin
- 40 C
+ 105 C
Brand: Newhaven Display
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Ivory
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backlight Connectors

Newhaven Display Backlight Connectors are designed to provide reliable electrical connections for powering LED backlighting in display modules. These connectors support consistent illumination performance while accommodating compact, space-constrained designs commonly used in embedded and commercial electronics. Engineered to complement Newhaven Display modules, backlight connectors help simplify system integration and support dependable operation in display-driven applications.

FEATURED PRODUCTS
NEWHAVEN DISPLAY