NAE-CW308T-STM32L4

NewAE
343-NAECW308TSTM32L4
NAE-CW308T-STM32L4

Mfr.:

Description:
Development Boards & Kits - ARM STM32L4 Target for CW308

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
12
Expected 3/11/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  
ChipWhisperer
Target Boards
ARM Cortex M4
STM32L443RCT6
Brand: NewAE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Data Bus Width: 32 bit
Interface Type: JTAG, UFO
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

STM32Fx/STM32Lx UFO Target

NewAE Technology STM32Fx/STM32Lx UFO Target allows experiments on STMicroelectronics STM32F and STM32L Arm® devices in a TQPF-64 package. These devices feature varying core types, peripheral options, and hardware cryptographic peripheral support. The devices also have differing support for data and instruction caches. This NewAE UFO Target board allows users to compare code and libraries running on different processor architectures while keeping the same development setup. The ChipWhisperer capture supports programming the devices via a serial bootloader.