MP22T1-C24-2780-T2-1-00

New Energy
416-2T1C242780T21
MP22T1-C24-2780-T2-1-00

Mfr.:

Description:
LED Lighting Modules White 2700K 80 CRI, 7415 lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,18 € 31.590,00 €

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
LED Modules
4 LED
White (Warm White)
2700 K
7415 lm
110.99 mm
127 mm
Bulk
Brand: New Energy
Colour Rendering Index - CRI: 70
Height: 96.52 mm
Product Type: LED Bulbs & Modules
Size: 127 mm x 110.99 mm x 96.52 mm
Factory Pack Quantity: 100
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99